• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SITOP UPS1600 6EP41363AB001AY0 Rail-mount UPS (DIN)

EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

22 V/DC - 29 V DC

Product type

Rail-mount UPS (DIN)

Output

Screw terminal

Input voltage (max.)

29 V DC

Min. input voltage

22 V DC

Output voltage (max.)

27 V DC

Output voltage (min.)

22 V DC

Dim

(W x H) 50 mm x 125 mm

Connections

Screw connector

Output current (details)

20 A

Weight

410 g

Width

50 mm

Height

125 mm

Interfaces

USB

Type

SITOP UPS1600

Features

USB port

Output voltage

24 V DC

Max. current

20 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1275369 Siemens SITOP UPS1600 6EP41363AB001AY0 Rail-mount UPS (DIN)

Description

By the combination of a DC-UPS module SITOP UPS 1600 with at least one battery module and a SITOP power supply UPS 1100 longer power outages are bridged completely without interruption. The intelligent battery management automatically detects the UPS 1100 - energy storage, provides for optimal temperature-driven charging and ongoing monitoring. The compact DC UPS modules are overload capability, for example, the inrush current of industrial PCs. For The Island Operation enable the starting from the battery.

The DC-UPS open communicates via USB or Ethernet/PROFINET. Using the two Ethernet/PROFINET ports, which you can easily to the PC or in the PLC world can be integrated into the system. Full integration into TIA offers comfortable engineering in the TIA Portal and is supported by pre-fabricated function blocks for S7 user programs and WinCC faceplates for the fast visualization.

With the SITOP UPS manager is also a simple monitoring and configuration in PC-systems, such as the shut down of several PCs after the master-slave principle. The integrated web server also allows remote monitoring of the DC-UPS.

This text is machine translated.

Features

  • With USB interface
  • Compact DC-UPS module SITOP UPS 1600 with digital inputs/outputs, optionally with USB or Ethernet/PROFINET interface with 2 Ports
  • Battery module SITOP UPS 1100 with integrated electronics
  • Intelligent battery management
  • Diagnostic data and alarm messages via USB and Ethernet/Profinet
  • High dynamic overload capability:
  • High charging currents
  • Start from battery modules when there is no mains voltage
  • Remote monitoring through the integrated web-server

Scope of delivery

  • DC-UPS module

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)