• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 86051 Control transformer 1 x 400 V AC 1 x 230 V AC 1000 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Met Single-phase control and isolation transformer P: 1000VA IN: 400VAC+/- 5% OUT: 230VAC

  • 1 x 400 V AC
  • 1 x 230 V AC
  • 1000 VA

Technical specifications

  • Fastening method: Keyhole fixing
  • Mounting dimensions a x b x c 111.5 x 135 x 7 mm
  • Hole Ø 7 mm x 11 mm
  • Test isolation voltage: 4 kV (prim./sec.)
Product type

Control transformer

Output voltage

230 V AC

No. of outputs

1 x

No. of inputs

1 x

1000 VA

Input voltage

400 V AC

Standards

EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Width

174 mm

Height

138 mm

Length

160 mm

Dim

(L x W x H) 160 x 174 x 138 mm

Output voltage (number x voltage)

1 x 230 V AC

Input voltage (number x voltage)

1 x 400 V AC

Input current

2.68 A

Frequency

50 Hz

Content

1 pc(s)

Insulation class

T 60/B

Dimensions

160 x 174 x 138 mm

Protection class

IP20

Type

86051

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

174

138 mm

160 mm

FALSE

Copper

IP00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309974 Murrelektronik 86051 Control transformer 1 x 400 V AC 1 x 230 V AC 1000 VA

User & Safety Instructions

User & Safety Instructions 2309974 Murrelektronik 86051 Control transformer 1 x 400 V AC 1 x 230 V AC 1000 VA

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)