• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 86154 Control transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

MST Single-phase control and isolation transformer P: 2500VA IN: 208...550VAC OUT: 2x115VAC

  • 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC
  • 2 x 230 V AC, 115 V AC
  • 2500 VA

Technical specifications

  • Fastening method: Keyhole fixing
  • Mounting dimensions a x b x c 130 x 150 x 10 mm
  • Hole Ø 18 mm x 10 mm
  • Test isolation voltage: 4 kV (prim./sec.)
Packaging type

Piece

Product type

Control transformer

Output voltage

230 V AC

115 V AC

No. of outputs

2 x

No. of inputs

1 x

2500 VA

Input voltage

208 V AC

230 V AC

380 V AC

400 V AC

420 V AC

440 V AC

460 V AC

480 V AC

500 V AC

525 V AC

550 V AC

Show more
Standards

EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Width

195 mm

Height

200 mm

Length

217 mm

Dim

(L x W x H) 217 x 195 x 200 mm

Output voltage (number x voltage)

2 x 230 V AC, 115 V AC

Input voltage (number x voltage)

1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC

Input current

12.5 A

Frequency

50 Hz

Content

1 pc(s)

Insulation class

T 40/B

Dimensions

217 x 195 x 200 mm

Protection class

IP00

Type

86154

Max. ambient temperature

+40 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309979 Murrelektronik 86154 Control transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V

User & Safety Instructions

User & Safety Instructions 2309979 Murrelektronik 86154 Control transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)