Image similar
Piece
Safety transformer
24 V AC
1 x
1 x
63 VA
230 V AC
400 V AC
EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0
78 mm
79 mm
93 mm
(L x W x H) 93 x 78 x 79 mm
1 x 24 V AC
1 x 230 V AC, 400 V AC
0.35 A
50 Hz
1.1500 kg
1 pc(s)
T 40/B
93 x 78 x 79 mm
35mm section rail mount
IP20
86341
+40 °C
-20 °C
yes
Datasheet 2309985 Murrelektronik 86341 Safety transformer 1 x 230 V AC, 400 V AC 1 x 24 V AC 63 VA Piece
User & Safety Instructions 2309985 Murrelektronik 86341 Safety transformer 1 x 230 V AC, 400 V AC 1 x 24 V AC 63 VA Piece