• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 86349 Control transformer 1 x 230 V AC, 400 V AC 1 x 230 V AC 160 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

MTS Single-phase control and isolation transformer P: 160VA IN: 230/400VAC OUT: 230VAC for screw and rail mounting

  • 1 x 230 V AC, 400 V AC
  • 1 x 230 V AC
  • 160 VA

Technical specifications

  • Fastening method: Slotted hole fixing and snap-on mounting rail TH35 (EN 60715)
  • Mounting dimensions a x b x c: 86.5 x 84 x 4.8 mm
  • Bore Ø 4.8 mm x 8.4 mm
  • Test isolation voltage: 4 kV (prim./sec.)
Product type

Control transformer

Output voltage

230 V AC

No. of outputs

1 x

No. of inputs

1 x

160 VA

Input voltage

230 V AC

400 V AC

Standards

EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Width

96 mm

Height

101 mm

Length

106 mm

Dim

(L x W x H) 106 x 96 x 101 mm

Output voltage (number x voltage)

1 x 230 V AC

Input voltage (number x voltage)

1 x 230 V AC, 400 V AC

Input current

0.78 A

Frequency

50 Hz

Weight

2.6500 kg

Content

1 pc(s)

Insulation class

T 40/B

Dimensions

106 x 96 x 101 mm

Mounting type

35mm section rail mount

Protection class

IP20

Type

86349

Max. ambient temperature

+40 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309991 Murrelektronik 86349 Control transformer 1 x 230 V AC, 400 V AC 1 x 230 V AC 160 VA

User & Safety Instructions

User & Safety Instructions 2309991 Murrelektronik 86349 Control transformer 1 x 230 V AC, 400 V AC 1 x 230 V AC 160 VA

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)