Image similar
Control transformer
230 V AC
1 x
1 x
250 VA
230 V AC
400 V AC
EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
96 mm
102 mm
108 mm
(L x W x H) 108 x 96 x 102 mm
1 x 230 V AC
1 x 230 V AC, 400 V AC
1.17 A
50 Hz
3934.00
1 pc(s)
T 40/B
108 x 96 x 102 mm
35mm section rail mount
IP20
86371
+40 °C
-20 °C
yes
Datasheet 2309997 Murrelektronik 86371 Control transformer 1 x 230 V AC, 400 V AC 1 x 230 V AC 250 VA
User & Safety Instructions 2309997 Murrelektronik 86371 Control transformer 1 x 230 V AC, 400 V AC 1 x 230 V AC 250 VA