• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik MB CAP Ultra 3/24 12s Add-On Energy storage

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Buffermodul Puffer-Expansion module Cap 3/24 12 s

  • Simple expansion of existing system
  • Expansion of system for buffer time 12 s with 3 A load per module

Technical specifications

Input voltage

24 V DC

Product type

Energy storage

Nominal power

72 VA

Output

Spring-loaded terminal

Input voltage (max.)

26.4 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V

Dim

(W x H x D) 60 x 100 x 125 mm

Rechargeable battery capacity (details)

1 kJ

Connections

Cage-clamps

Output current (details)

3 A

Weight

0.6 kg

Width

60 mm

Height

100 mm

Depth

125 mm

Type

MB CAP Ultra 3/24 12s Add-On

Features

Capacitive energy storage

Bridging time, max load

12 s

Output voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 512871 Murrelektronik MB CAP Ultra 3/24 12s Add-On Energy storage

User & Safety Instructions

User & Safety Instructions 512871 Murrelektronik MB CAP Ultra 3/24 12s Add-On Energy storage

Description

The MB Cap Ultra – Add-On Module serves to increase the buffering power of the device MB Cap Ultra 3 / 24 7s The charging and discharging of the expansion modules is monitored and controlled by the MB Cap Ultra 3/24 7s.

Features

  • 24 V Input-/output voltage
  • Cascadierung of many expansion module increases system flexibility.
  • Fast, tool-free wiring by cage clamps

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)