• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO EPSITRON® 787-871 787-871 Energy storage

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead gel battery module

  • 24 V DC / 3.2 Ah
  • With an integrated temperature sensor

Technical specifications

Product type

Energy storage

No. of outputs

2 x

Input voltage (max.)

24 V DC

Min. input voltage

24 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Dim

(W x H x D) 76.2 x 168 x 175.5 mm

Rechargeable battery capacity (details)

3.2 Ah

of which battery-buffered

2

with surge protection

2

Weight

4200 g

Width

76.2 mm

Height

168 mm

Depth

175.5 mm

Interfaces

none

Type

EPSITRON® 787-871

Features

parameterisable

Bridging time, max load

60 s

Output voltage

24 V DC

24 V

76.2

Other

4200 kg/m

175.5 m

-10-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 518967 WAGO EPSITRON® 787-871 787-871 Energy storage

Security datasheet

Security datasheet 518967 WAGO EPSITRON® 787-871 787-871 Energy storage

Description

Lead gel battery module for installation of an uninterruptible power supply (UPS).

Features

  • It can be connected to UPS control unit 787-870 or 787-875 (787-872 only)
  • It can be switched in parallel to increase the bridging time
  • With an integrated temperature sensor NTC K164.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 884.98€ 884.48*

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)