• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Optocoupler relay 50034 4 A Switching voltage (max.): 250 V AC 1 pc(s)

1/2
Packaging type
Piece
Product type
Optocoupler relay
Control voltage (min.)
10 V DC
Control voltage (max.)
53 V DC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snap-on rail TH35 or G32
  • Input current: 10 mA
  • Housing: Plastic black, flame retardant
  • LED display: LED (red)
  • Test insulation voltage: 6.0 kV
  • residual voltage (output switched): Max. 1.4 V AC
  • residual current (output not switched): Max. 10 mA
  • switching frequency: Max. 30/5 Hz (ohm./ind.)
  • Switching current per output: 10 mA...4 A
  • Switching time ON/OFF: 10/10 ms
  • Voltage range OFF: 0...3 V DC
Packaging type

Piece

Product type

Optocoupler relay

Type

50034

Connection

Screw terminal

Control voltage (min.)

10 V DC

Control voltage (max.)

53 V DC

Control voltage range

10 - 53 V DC

Control current (max.)

10 mA

Switching voltage (min.)

24 V AC

Switching voltage (max.)

250 V AC

Current load (max.)

4 A

Output voltage (max.)

250 V AC

Max. output current

4 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

22.5 mm

Height

75 mm

Depth

85 mm

RoHS-compliant

Yes

Permanent current (max.)

4 A

Content

1 pc(s)

Nominal control voltage

53 V DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309842 Murrelektronik Optocoupler relay 50034 4 A Switching voltage (max.): 250 V AC 1 pc(s)

What kind of Solid State Relays are you looking for?