• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Optocoupler relay 506057 0.5 A Switching voltage (max.): 44 V DC 1 pc(s)

1/2
Product type
Optocoupler relay
Control voltage (min.)
10 V DC
Control voltage (max.)
35 V DC
Switching voltage (max.)
44 V DC
Current load (max.)
0.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snap-on rail TH35 or G32
  • Input current: Approx. 12 mA
  • Housing: Plastic black, flame-retardant
  • LED display: LED (red)
  • Test insulation voltage: 3.75 kV
  • residual voltage (output switched): Max. 1.2 V DC
  • residual current (output not switched): Max. 0.3 mA
  • switching frequency: Max. 7 kHz/20 Hz (ohm./ind.)
  • Switching current per output: 1 mA...0.5 A
  • Switching time ON/OFF: 65 µs/20 ms
  • Voltage range OFF: 0...5 V DC
Product type

Optocoupler relay

Type

506057

Control voltage (min.)

10 V DC

Control voltage (max.)

35 V DC

Control voltage range

10 - 35 V DC

Control current (max.)

12 mA

Switching voltage (min.)

4.5 V DC

Switching voltage (max.)

44 V DC

Current load (max.)

0.5 A

Output voltage (max.)

44 V DC

Max. output current

0.5 A

Min. temperature

-20 °C

Max. temperature

+60 °C

RoHS-compliant

Yes

Content

1 pc(s)

Nominal control voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310143 Murrelektronik Optocoupler relay 506057 0.5 A Switching voltage (max.): 44 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?