• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Optocoupler relay 503398 1.2 A Switching voltage (max.): 30 V DC 1 pc(s)

1/2
Packaging type
Piece
Product type
Optocoupler relay
Control voltage (min.)
10 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snap-on rail
  • Input current: Max. 8 mA
  • Housing: Plastic black, flame retardant
  • LED display: LED (red)
  • Test isolation voltage: 3.75 kV
  • residual voltage (output switched): Max. 1.2 V DC
  • residual current (output not switched): Max. 0.3 mA
  • switching frequency: 500 Hz (ohmic)
  • switching current per output: 1 mA...1.2 A
  • switching time ON/OFF: 65/65 µs
  • Voltage range: OFF: 0...3 V DC
Packaging type

Piece

Product type

Optocoupler relay

Type

503398

Connection

Screw terminal

Control voltage (min.)

10 V DC

Control voltage (max.)

30 V DC

Control voltage range

10 - 30 V DC

Control current (max.)

8 mA

Switching voltage (min.)

4.5 V DC

Switching voltage (max.)

30 V DC

Current load (max.)

1.2 A

Output voltage (min.)

4.5 V

Output voltage (max.)

30 V DC

Max. output current

1.2 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

12 mm

RoHS-compliant

Yes

Permanent current (max.)

1.2 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310142 Murrelektronik Optocoupler relay 503398 1.2 A Switching voltage (max.): 30 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?