
Highlights & Details
MX150L/MX250L
- MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Power connector
- Connector type
Socket
- Test current
30 A
- Total no. of pins
4
- Manufacturer part #
194320001
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
4
- RoHS-compliant
Yes
IP67
- Type
Molex MOL Industrial Solution
- Seal
Lock for counterpart
- Engineering Part No
194320001
- Engineering Series Name
MX250L W to W Rec
- Engineering Series No
19432
Documents & Downloads
Datasheet
Datasheet 2447731 MX150L/MX250L 194320001 Molex MOL Industrial Solution Black Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447731 MX150L/MX250L 194320001 Molex MOL Industrial Solution Black Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447731 MX150L/MX250L 194320001 Molex MOL Industrial Solution Black Molex Content: 1 pc(s)






















