• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT 3 L Headrest tablet PC mount Universal 11,9 cm (4,7") - 32 cm (12,6")

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tablet holder for car head support

  • Angle 175°
  • Rotates 360°
  • Adjustable width: 12.8 - 22.4 cm

Technical specifications

Product type

Headrest tablet PC mount

Compatible with

Universal

Suitable for

11,9 cm (4,7")

12,2 cm (4,8")

12,4 cm (4,9")

12,7 cm (5")

13 cm (5,1")

13,0 cm (5,1")

13,2 cm (5,2")

13,5 cm (5,3")

13,7 cm (5,4")

13,8 cm (5,45")

14 cm (5,5")

14,0 cm (5,5")

14,2 cm (5,6")

14,5 cm (5,7")

14,7 cm (5,8")

14,8 cm (5,84")

15.24 cm (6")

15 cm (5,9")

15,2 cm (5,99")

15,2 cm (6")

15,5 cm (6,09")

15,5 cm (6,1")

15,6 cm (6,15")

15,7 cm (6,18")

15,7 cm (6,2")

15,8 cm (6,21")

15,9 cm (6,26")

16 cm (6,3")

16,2 cm (6,39")

16,3 cm (6,4")

16,4 cm (6,47")

16,5 cm (6,5")

17 cm (6,7")

17,8 cm (7")

19,8 cm (7,8")

19,9 cm (7,85")

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,3 cm (8,4")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,9 cm (11")

29,5 cm (11,6")

30.0 cm (10,8")

30,5 cm (12")

30,7 cm (12,1")

31 cm (12,2")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32 cm (12,6")

32,8 cm (12,9")

Show more
Suitable for

11,9 cm (4,7") - 32 cm (12,6")

Features

pivoted

Factory colour

Black

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372083 My Wall HT 3 L Headrest tablet PC mount Universal 11,9 cm (4,7") - 32 cm (12,6")

Warranty Terms

Warranty Terms 2372083 My Wall HT 3 L Headrest tablet PC mount Universal 11,9 cm (4,7") - 32 cm (12,6")

Description

Video & gaming pleasure on your car rear seat.
Not only for children, but also for all other passengers, long car journeys are often very slow. This tablet headrest mount is designed specifically for in-car headrest, so you can entertain your child or all other passengers on the rear seat on long distances.
The attachment to the neck support prevents your passengers from constantly having to look on their lap.
You do not need suction cups, screws or adhesives to install the long-lasting and elegant holder. Simply clamp your holder to the head restraint of the car without any tools and you're ready to go! Tablets can be quickly and easily attached or removed.
With the possibility of changing the inclination by 175° and the device by 360° this holder offers you many setting options, in order to set the optimum viewing angle. The fully adjustable ball joint, extendable arms and silicone cushion ensure a stable grip in the desired position even on bumpy roads.

This text is machine translated.

Features

  • Suitable for most 4.7" - 12.9" tablets
  • offers a perfect custom view (portrait or landscape) of movies, games and so on
  • The car head support bracket is made of robust aluminum and ABS materials
  • including installation instructions.

Scope of delivery

  • Including mounting material and installation instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)