User & Safety Instructions 515917 myintercom IP video door intercom 2-core cable
Description
The two-wire technology for myintercom permits the transmission of data over a distance of up to 100 meters. This is just a simple installation cable is required. The subsequent feeding for Cat 5 cables can be omitted. Even the door release mechanism can be supplied with power directly from the door station. The energy of the 2-wire technology is a PoE injector according to IEEE802.3at standard is necessary. The myintercom one door station must be separately via a 15 V power adapter with power supply.
The two-wire technology for myintercom permits the transmission of data over a distance of up to 100 meters. This is just a simple installation cable is required. The subsequent feeding for Cat 5 cables can be omitted. Even the door release mechanism can be supplied with power directly from the door station. The energy of the 2-wire technology is a PoE injector according to IEEE802.3at standard is necessary. The myintercom one door station must be separately via a 15 V power adapter with power supply.