• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 47152 Power supply unit 5 V 0.9 A

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

47152 ;AC/DC Power Supply for PCB 4,5W 5V/0,9A Regulated

  • Output 5 V / 0.9 A
  • Solder pins

Technical specifications

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

0.9 A

Output current (max.) - rounded

900 mA

Min. input voltage

85 V DC

Dim

(W x H) 26.70 mm x 21.80 mm

Output voltage (max.)

5 V

Connection

Solder pins

No. of outputs

1 x

Weight

35

Width

26.70 mm

Height

21.80 mm

Type

47152

Engineering Series Name

47000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639354 Myrra 47152 Power supply unit 5 V 0.9 A

User & Safety Instructions

User & Safety Instructions 3639354 Myrra 47152 Power supply unit 5 V 0.9 A

Description

47152 ;AC/DC Power Supply for PCB 4,5W 5V/0,9A Regulated

More interesting products

(*All information is plus legal VAT)