• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 49120C Power supply unit 12 V 0.42 A

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

49120C ;AC/DC Power Supply for PCB 5W 12,0V 0,42A 32,3x27,3x21,8mm

  • Output 12 V / 0.42 A
  • Solder pins

Technical specifications

Product type

Power supply unit

Input voltage (max.)

265 V AC

Max. output current

0.42 A

Output current (max.) - rounded

420 mA

Min. input voltage

85 V DC

Dim

(W x H) 27.30 mm x 21.80 mm

Output voltage (max.)

12 V

Connection

Solder pins

No. of outputs

1 x

Weight

30

Width

27.30 mm

Height

21.80 mm

Type

49120C

Engineering Series Name

49000C

Documents & Downloads

Datasheet

Datasheet 3639370 Myrra 49120C Power supply unit 12 V 0.42 A

User & Safety Instructions

User & Safety Instructions 3639370 Myrra 49120C Power supply unit 12 V 0.42 A

Description

49120C ;AC/DC Power Supply for PCB 5W 12,0V 0,42A 32,3x27,3x21,8mm

More interesting products

(*All information is plus legal VAT)