• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.0179 KS Tools 117.0179

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 200 mm x 175 mm

Weight

34 g

Content

1 pc(s)

Width

200 mm

Height

175 mm

Motif

High Voltage

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735465 N/A KS Tools 117.0179 KS Tools 117.0179

Description

• Warning of dangerous voltage• To secure the work place• For external and internal use• For industrial premises and workshops• With 3 x Ø 4.5 mm holes• Robust quality with laminate coating• Resistant to abrasion and chemicals• Made from aluminum or plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)