• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1202 KS Tools 117.1202

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Weight

211 g

Content

1 pc(s)

Length

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735502 N/A KS Tools 117.1202 KS Tools 117.1202

Conformity certificate

Conformity certificate 2735502 N/A KS Tools 117.1202 KS Tools 117.1202

Description

• According to DIN 7434• Insulation according to IEC 60900• Square drive according to DIN 3120 / ISO 1174 with ball locking• 250 mm with screw locking at the outer 4-edges• 125 mm with screw locking even of closed inner hexagon, Torx, XZN socket from below through the inner 4-edge of the extension• Chromium-vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)