• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1327 KS Tools 117.1327

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 27 mm x 16.4 mm

Weight

540 g

Content

1 pc(s)

Max. length

295.0 mm

Width

40.4 mm

Height

16.4 mm

Length

295 mm

(Ø)

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735567 N/A KS Tools 117.1327 KS Tools 117.1327

Conformity certificate

Conformity certificate 2735567 N/A KS Tools 117.1327 KS Tools 117.1327

Description

• Flank Traction profile• According to DIN 7447• Insulation according to IEC 60900• Ring 75° offset• Chromium-vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)