• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1695 KS Tools 117.1695

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 17.0 mm x 200 mm

Weight

490 g

Content

1 pc(s)

Max. length

200.0 mm

Length

200 mm

(Ø)

17.0 mm

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735665 N/A KS Tools 117.1695 KS Tools 117.1695

Conformity certificate

Conformity certificate 2735665 N/A KS Tools 117.1695 KS Tools 117.1695

Description

• Hexagon socket• Insulation according to IEC 60900• Massive model• browned• Chromium-vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)