• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 140.1015 KS Tools 140.1015

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application area Tools: For car-plate mounting Number of heads: 1 Colour, black Function attribute 1: One-handed operation Total length L in mm: 115.0 mmWeight 168 gHeight H: 92.0 mmMaterial1 : Special plastic Suction cup diameter in mm : 70.0 mmCarrying capacity in kg :8.0 kg
Product type

Puller

Weight

168 g

Content

1 pc(s)

Length

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804564 N/A KS Tools 140.1015 KS Tools 140.1015

Description

• Practical single-hand operation with lever• For lifting, carrying and holding• Special plastic• Fast, simple and professional work on smaller objects• Well-suited for adjusting and fitting mirror glasses• Max. 8 kg load carrying capacity• With release button

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)