• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 911.8127 KS Tools 911.8127

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 40 mm x 19.5 mm

Weight

40 g

Content

5 pc(s)

Max. length

40.0 mm

Width

19.5 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743814 N/A KS Tools 911.8127 KS Tools 911.8127

Description

For all commercially available panel scrapersSK-steelIn a cartonApplication areas: For removing labels on bumpers, windshields etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)