• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 907.2242 KS Tools 907.2242

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 145.0 mm x 40 mm

Weight

103 g

Content

1 pc(s)

Width

40 mm

Length

145.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743769 N/A KS Tools 907.2242 KS Tools 907.2242

Description

With easily replaceable, retractable bladeWith mounting eyeletWith metal housingWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)