• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 550.1001 KS Tools 550.1001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Function attribute 1: Telescope Attribute 2: With cleaning needle Weight 25 gHead-Ø in mm: 8.0 mmLength mm from 150.0 - 675.0 mmMaterial 1 : Aluminium Carrying capacity in kg :0.5 kg
Tension/pressure capacity

0.5 kg

Dim

(Ø) 8.0 mm

Weight

25 g

Content

1 pc(s)

Max. length

675.0 mm

(Ø)

8.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804587 N/A KS Tools 550.1001 KS Tools 550.1001

Description

Load capacity up to 0.5 kgWith telescopic functionPractical service toolWith stable, tear-needle like adjustment tipWith thin cleaning rodIdeal suitable for cleaning and setting of windscreen washer nozzlesAlso suitable for adjusting the headlight washer nozzlesWith retaining clip for breast pocketIncluding protective capsAluminium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)