• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.1685 KS Tools 150.1685

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General application area: For opening locked car doors
  • Functional attribute 1: Very high pressure
  • Weight 300 g
  • 4 -piece set.
Product type

Car window removal kit

Weight

300 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736761 N/A KS Tools 150.1685 KS Tools 150.1685

Description

Can be used universally for positioning, fixing and pressing down on car body parts. Ideal for damage-free opening of vehicle doors. Levelling aid for installation of window and door frame For pressing off inner linings. Pumping by means of a hand pump with a momentary plug. Drain valve on bellows. Extremely high printing power

This text is machine translated.

Scope of delivery

  • Bellows, pressure cushion 180 x 40mm, pressure pillow 190 x 60mm, pressure pads 160 x 160mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)