• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A no holes Steel plate 108 mm Spelsberg TG NS 35/108mm 1 pc(s)

Product type
DIN rail
Length
108 mm
Width
35 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 50.83)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Compatible with (details)

TG 1212

Length

108 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 108 x 35 x 7.5 mm

Content

1 pc(s)

Type

TG NS 35/108mm

DIN rail (top hat rail) 35/7.5 mm

7.5 mm

Continuously galvanized

108 m

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 535517 N/A no holes Steel plate 108 mm Spelsberg TG NS 35/108mm 1 pc(s)

Information

Information 535517 N/A no holes Steel plate 108 mm Spelsberg TG NS 35/108mm 1 pc(s)

Certificate

Certificate 535517 N/A no holes Steel plate 108 mm Spelsberg TG NS 35/108mm 1 pc(s)

Description

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)