• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Plastic (L x W x H) 40 x 110 x 30 mm Rittal DK 7030.440 1 pc(s)

EAN:
Part number:
Item no:
Product type
Leakage sensor
Material
Plastic
Type
15 m
IP rating
IP30
Min. temperature
+5 °C
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,649.00 / piece)
€ 1,649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CMC III Sensor-DK

  • Monitoring of barriers in the IT, industrial and building technology environment.
  • Monitoring of barriers, rooms and containers in the IT environment.
  • This text is machine translated.

Technical specifications

  • Connection to the CAN bus: directly
  • Maximum number of participants: CMC III Processor Module Compact: 4/CMC III processor module: 32
  • Measuring method: conductivity measurement
Product type

Leakage sensor

Type

15 m

IP30

Min. temperature

+5 °C

Max. temperature

+45 °C

Length

40 mm

Width

110 mm

Height

30 mm

Dim

(L x W x H) 40 x 110 x 30 mm

Weight

0.9 kg

Material

Plastic

Content

1 pc(s)

Type

DK 7030.440

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397808 N/A Plastic (L x W x H) 40 x 110 x 30 mm Rittal DK 7030.440 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397808 N/A Plastic (L x W x H) 40 x 110 x 30 mm Rittal DK 7030.440 1 pc(s)

Description

The CMC III sensors monitor the physical environmental conditions. Each sensor has certain measuring or control tasks. Sensors with the first order numbers 7030 ... are equipped with a CAN bus interface and can directly in the bus, to the Processing Unit III can be connected. Sensors with the first order numbers 7320 ... are on the adaptation, CAN-Bus Sensor 7030 .100 in the bus. settings can be made via the CMC III processor module. The CMC III leakage sensor has an external sensor, the perpendicular to the ground. The sensor is monitored with the help of two contacts the ground to liquids (leakage)

This text is machine translated.

Features

  • Fast connection and automatic detection by Plug & Play
  • The power supply takes place via the CAN bus interface.

Scope of delivery

  • Sensor
  • Installation and quick operating instructions
  • Mounting bracket
  • Inc. mounting materials
  • Mounting clips for mounting rails mounting
  • External sensor sensor with connection cable

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)