• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A rigid Zinc (die-cast) Grey-white (RAL 7035) Rittal CP 6206.440 1 pc(s) Piece

Packaging type
Piece
Product type
Tiltable mount
Material
Zinc (die-cast)
Features
rigid
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Tiltable mount

Features

rigid

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

System 60/120

Weight

0.4 kg

Material

Zinc (die-cast)

Content

1 pc(s)

Type

CP 6206.440

RoHS-compliant

Yes

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397736 N/A rigid Zinc (die-cast) Grey-white (RAL 7035) Rittal CP 6206.440 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1397736 N/A rigid Zinc (die-cast) Grey-white (RAL 7035) Rittal CP 6206.440 1 pc(s) Piece

Description

Features

  • For mounting between operating clutch CP 60, 6206.340 or fixing CP 60, 6206.360
  • This text is machine translated.

Scope of delivery

  • Incl. Seals
  • Fasteners

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)