• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Safety lock Steel Rittal SZ 2532.000 2 pc(s)

EAN:
Part number:
Item no:
Product type
Switchboard wrench
Material
Steel
Features
Safety lock
Compatible with (details)
Sealing inserts
Content
2 pc(s)
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

207 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switchboard wrench

Our service for you

Technical specifications

Product type

Switchboard wrench

Features

Safety lock

Compatible with (details)

Sealing inserts

Material

Steel

Content

2 pc(s)

Type

SZ 2532.000

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2348334 N/A Safety lock Steel Rittal SZ 2532.000 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2348334 N/A Safety lock Steel Rittal SZ 2532.000 2 pc(s)

Description

Hints

Please refer to the data sheet for the exact form.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)