• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Steel plate, Zinc (die-cast) Grey (L x W x H) 660 x 80 x 45 cm Rittal VX 8619.600 1 pc(s) Piece

Packaging type
Piece
Product type
Intstallation kit
Material
Steel plate
Zinc (die-cast)
Type
Chromated
Factory colour
Grey
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Intstallation kit

Type

Chromated

Factory colour

Grey

Compatible with (details)

Housing type: VXHousing type: AXWidth = 600 mm

Length

660 cm

Width

80 cm

Height

45 cm

Dim

(L x W x H) 660 x 80 x 45 cm

Weight

2.26 kg

Material

Steel plate

Zinc (die-cast)

Content

1 pc(s)

Type

VX 8619.600

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251271 N/A Steel plate, Zinc (die-cast) Grey (L x W x H) 660 x 80 x 45 cm Rittal VX 8619.600 1 pc(s) Piece

Description

For mounting the swivel frame, small in AX, VX, SE or a partial mounting plate (in conjunction with hinge for partial mounting plate).

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Hints

The hinge attachment 8617650 is required for mounting on the partial mounting plate
For installation in AX steel plate only in connection with the installation kit AX

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)