• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A swivelling, tiltable, horizontal Aluminium, Plastic Grey-white (RAL 7035) Rittal CP 6206.740 1 pc(s) Piece

Packaging type
Piece
Product type
Wall joint
Material
Aluminium
Plastic
Features
swivelling
tiltable
horizontal
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Wall joint

Features

swivelling

tiltable

horizontal

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

System 60

Weight

2.85 kg

Material

Aluminium

Plastic

Content

1 pc(s)

Type

CP 6206.740

RoHS-compliant

Yes

Coupler hinging

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397744 N/A swivelling, tiltable, horizontal Aluminium, Plastic Grey-white (RAL 7035) Rittal CP 6206.740 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1397744 N/A swivelling, tiltable, horizontal Aluminium, Plastic Grey-white (RAL 7035) Rittal CP 6206.740 1 pc(s) Piece

Description

For swivelling mounting the support arm system to vertical surfaces. Removable cover for easy cable routing.
Angle of rotation/swivel range: approx. 330°. By using the screws provided, the rotation angle can be limited.

This text is machine translated.

Scope of delivery

  • Incl. Seals
  • Screws for the rotation angle limitation
  • Adjusting Screws
  • Gewindeformende screws for mounting profile mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 390.99*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)