• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A with threaded stud Rittal SZ 2570.500 1 pc(s) Piece

Packaging type
Piece
Product type
PG plate
Connection
Type C CEE 7/16 plug 6.3 mm
Features
with threaded stud
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

692 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pg plate SZ

  • Industrial packaging with 1 pc(s) pieces

Technical specifications

Packaging type

Piece

Product type

PG plate

Features

with threaded stud

Weight

0.000

Connection

Type C CEE 7/16 plug 6.3 mm

Content

1 pc(s)

Type

SZ 2570.500

RoHS-compliant

Yes

88

Other

18 mm

17.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393414 N/A with threaded stud Rittal SZ 2570.500 1 pc(s) Piece

Description

For installation in Comfort Panel, Opti Panel, TS and IT. A grounding cable can be screwed on the threaded bolts and via flat plug on up to eight points distributed.

This text is machine translated.

Scope of delivery

  • With installation material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.19€ 31.29*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)