• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L 10190 3-way connector Thermoplastic 230 V Black IP20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way-protective contact-plastic-coupling; IP20; black

  • 3-way earthing contact plastic coupler
  • Protection type IP20
  • colour black.

Technical specifications

Product type

3-way connector

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Thermoplastic

Factory colour

Black

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305225 N & L 10190 3-way connector Thermoplastic 230 V Black IP20

Description

Mounting coupling for cables up to 1.5 mm2

This text is machine translated.

Features

  • With lid

Scope of delivery

  • 3-way earthing contact plastic coupler

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)