• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L 17204 CEE 7/16 safety plug Plastic 230 V White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective contact-Flachstecker; white

  • Protective contact-Flachstecker
  • Mounting plug for cables up to 2.5 mm²

Technical specifications

Product type

CEE 7/16 safety plug

Connector version

angled

Nominal voltage

230 V

Material

Plastic

Factory colour

White

Type

Flat-nosed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305211 N & L 17204 CEE 7/16 safety plug Plastic 230 V White

Description

Mounting plug for cables up to 2.5 mm²

This text is machine translated.

Scope of delivery

  • Protective contact-Flachstecker

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)