• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L 26718 Safety mains socket Rubber 230 V Grey IP20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact rubber coupler, IP20, gray

  • Earthing contact rubber coupler
  • Protection class IP20
  • For cables up to 2.5 mm²

Technical specifications

Product type

Safety mains socket

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Rubber

Factory colour

Grey

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305218 N & L 26718 Safety mains socket Rubber 230 V Grey IP20

Description

Mounting coupling for cables up to 2.5 mm²

This text is machine translated.

Scope of delivery

  • Earthing contact rubber coupler, IP20, gray

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)