• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L Dübelstecknagel 40mm Fastener Detachable 512ST brickwork plug-fit, halogen-free, + plug, UV-proof 100 pc(s)

Product type
Fastener
Fastening method
Detachable
Material
Plastic
Features
brickwork plug-fit
halogen-free
+ plug
UV-proof
Min. temperature
-20 °C
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

100 x 40 mm dowel pins

  • Fastener
  • Detachable

Our service for you

Technical specifications

Product type

Fastener

Features

brickwork plug-fit

halogen-free

+ plug

UV-proof

Fastening method

Detachable

Material

Plastic

Min. temperature

-20 °C

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

512ST

Length (nail)

40 mm

Length

40 mm

RoHS-compliant

Yes

Type

Dübelstecknagel 40mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305197 N & L Dübelstecknagel 40mm Fastener Detachable 512ST brickwork plug-fit, halogen-free, + plug, UV-proof 100 pc(s)

Description

For mounting various equipment without the need for additional wall plugs and screws.
The dowel-pluggable nail for safe duct mounting on thumb pressure.

This text is machine translated.

Features

  • Multiple transfer performance: Only drilling and insertion
  • Only one drill diameter (Ø 6 mm) for all elements of the plug system
  • Connectors for wires, cable bundles, pipes and channels
  • Extension forces up to 40 kg
  • Suitable for winters up to -20°C.
  • UV-stabilized and halogen-free
  • Made in Germany

Scope of delivery

  • 100 x 40 mm dowel pins

More interesting products

(*All information is plus legal VAT)