• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L Einzelsteckschelle 20-25mm Fastener Detachable 531STN brickwork plug-fit, + plug, UV-proof Light grey 75 pc(s)

Product type
Fastener
Fastening method
Detachable
Material
Plastic
Features
brickwork plug-fit
+ plug
UV-proof
Min. temperature
-20 °C
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 75 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

75 pieces of single insertion clips 20-25mm

  • Light grey
  • Fastener
  • Detachable

Our service for you

Technical specifications

Product type

Fastener

Features

brickwork plug-fit

+ plug

UV-proof

Fastening method

Detachable

Material

Plastic

Min. temperature

-20 °C

Mounting Ø (min.)

20 mm

Mounting Ø (max.)

25 mm

Factory colour

Light grey

Halogen-free

Yes

Content

75 pc(s)

Manufacturer part #

531STN

RoHS-compliant

Yes

Type

Einzelsteckschelle 20-25mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305194 N & L Einzelsteckschelle 20-25mm Fastener Detachable 531STN brickwork plug-fit, + plug, UV-proof Light grey 75 pc(s)

Description

For laying pipes without additional use of wall plugs and screw

This text is machine translated.

Features

  • Multiple transfer performance: Only drilling and insertion
  • Only one drill diameter (Ø 6 mm) for all elements of the plug system
  • Connectors for wires, cable bundles, pipes and channels
  • Extension forces up to 40 kg
  • Suitable for winters up to -20°C.
  • UV-stabilized and halogen-free
  • Made in Germany

Scope of delivery

  • 75 pieces of single insertion clips 20-25mm

More interesting products

(*All information is plus legal VAT)