• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic 76/350 Sun Reflector telescope Azimuthal Newton Magnification 18 up to 175 x

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

National Geographic 76/350 Sun Reflector telescope Azimuthal Newton Magnification 18 up to 175 x

  • Suitable for sun, sky and earth observation
  • Certified special filter for safe sun observation
  • With smartphone holder
  • Easy to use azimuthal mounting
  • Quick setup - easy handling

Technical specifications

Product type

Reflector telescope

Focal length

350 mm

Magnification (min.)

18 x

Magnification (max.)

175 x

Weight

2 kg

Type

Newton

Slow motion

Manual

Material

Aluminium

Metal

Plastic

Mounting type

Azimuthal

Eyepiece tube

31.7 mm

Height

1350 mm

Length

600 mm

Mirror diameter

76 mm

Magnification

18 up to 175 x

Coating

Full coating

Focal ratio

4,6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140169 National Geographic 76/350 Sun Reflector telescope Azimuthal Newton Magnification 18 up to 175 x

Information

Information 2140169 National Geographic 76/350 Sun Reflector telescope Azimuthal Newton Magnification 18 up to 175 x

Description

Let yourself be fascinated by the unique experience of sun-watching as well as the night-time starry sky!

With the 76/350 Sun telescope with sun filter, we present you a Newton telescope with which you can also observe the sun. And with a certified quality and at a sensational price!
Never before has it been so easy, cost-effective and above all safe for the general public to observe both the night sky and the sun with a telescope. The sun filter specially developed for this telescope makes it possible. The special foil built into it reliably protects the eye from infrared, ultraviolet and visible light when observing the sun. Only the light of the sun, which is harmless to the eyes, is let through and appears as a wonderful image in the eyepiece.

Best of all, with the smartphone holder included in the delivery, you can easily take photos of observation objects with your mobile phone - enlarged and in color* like with a telephoto lens!

Of course, the 76/350 Sun telescope with sun filter also has all the optical requirements for astronomical observations at the night sky. The included accessories offer everything for the immediate start of observation. The Newton reflector is quickly built up and set up with the extensive operating instructions.

Please note that Newton type mirror telescopes are very good for astronomical observations on the starry sky, but not suitable for nature and landscape observations during the day. Therefore, we recommend a lens telescope for nature and landscape observation.

This text is machine translated.

Scope of delivery

  • 76/350 Sun.
  • Solar filter
  • Azimuthal mounting
  • Aluminum stand with tripod spider and eyepiece mounts
  • 2 eyepieces 4 and 20 mm
  • Barlow lens 2-way
  • Smartphone holder
  • Astronomy software
  • User manual

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.