• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflector telescope National Geographic 76/350, DOBSON Azimuthal Dobson, Magnification 18 up to 117 x

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflecting telescope 76/350 mm Dobson

  • Compact and easy to transport
  • Built-in compass
  • Incl. 2 eyepieces 6 and 20 mm
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Reflector telescope

Focal length

350 mm

Magnification (min.)

18 x

Magnification (max.)

117 x

Dim
Type

Dobson

Slow motion

Manual

Material

Aluminium

Plastic

Mounting type

Azimuthal

Eyepiece tube

31.7 mm

Mirror diameter

76 mm

Magnification

18 up to 117 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 861024 Reflector telescope National Geographic 76/350, DOBSON Azimuthal Dobson, Magnification 18 up to 117 x

Warranty Terms

Warranty Terms 861024 Reflector telescope National Geographic 76/350, DOBSON Azimuthal Dobson, Magnification 18 up to 117 x

Description

This Dobson telescope from National Geographic is a compact reflective telescope. It makes it easy and fun to discover the universe. The reflective lens with a diameter of 76 millimeter makes it possible to observe stars and planets which are relatively nearby earth. This makes the National Geographic 76/350 ideal for children and the novice astronomer. Saturn and Jupiter for instance are clearly visible, so are other planets and the craters of the moon. The telescope comes with an astronomer software-package. This will help you explore the starry sky.

Scope of delivery

  • Telescope
  • 2 Eyepieces 6 and 20 mm
  • Barlow-lens
  • Moon filter
  • Astronomer software
  • Book
  • Protective cap
  • User manual.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.