• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic 76/700 mm AZ Reflector telescope Azimuthal Achromatic Magnification 35 up to 525 x

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

National Geographic 76/700 mm AZ Reflector telescope Azimuthal Achromatic Magnification 35 up to 525 x

  • Incl. 3 oculars 4, 12.5, 20 mm
  • Barlow lens
  • Finder telescope
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Reflector telescope

Focal length

700 mm

Magnification (min.)

35 x

Magnification (max.)

525 x

Dim
Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Mounting type

Azimuthal

Eyepiece tube

31.7 mm

Mirror diameter

76 mm

Magnification

35 up to 525 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 861023 National Geographic 76/700 mm AZ Reflector telescope Azimuthal Achromatic Magnification 35 up to 525 x

Information

Information 861023 National Geographic 76/700 mm AZ Reflector telescope Azimuthal Achromatic Magnification 35 up to 525 x

Description

A mirror telescope with 76 mm opening points countless craters on the moon, details of the large planet, and is still affordable. With this set you get everything you need for an introduction to astronomy. The easy and intuitive to use Azimuthal mounting is quick to set up and transportable. Like all reflector telescopes provides a clear picture of this free of disturbing color.

This text is machine translated.

Scope of delivery

  • Telescope with tripod
  • 3 oculars 4, 12.5 and 20 mm
  • Barlow lens
  • Finder Scope 5 x 24
  • Astronomy software
  • Accessory tray
  • User manual

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.