• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAHB100CWT Hand-held blender 150 W Soup blender White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis KAHB100CWT mixer purer rod 150 W white

  • Simple but effective hand blender for milkshakes, soups and sauces
  • Razor-sharp blades
  • Smooth results thanks to 150 watt power
  • Easy to use and hold
  • Compact design and easy to store in one drawer

Technical specifications

  • Energy source: AC
  • Power plug type C

150 W

Product type

Hand-held blender

Kitchen appliances features

Soup blender

Factory colour

White

Material

Plastic

Width

55 mm

Height

340 mm

Length

1 m

Cable design

Round

Version

Cable

Depth

55 mm

Cable use

C13/C14 appliances

Material (details)

Plastic

Type

Trim bar

Power supply (details)

220 - 240 V

UKCA

yes

Number of speeds

1

Ice crushing

no

Turbo

no

Chopper

no

Dishwasher-proof parts

no

Cord length

1 m

Package weight

506 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558394 Nedis KAHB100CWT Hand-held blender 150 W Soup blender White

Description

This handblender from Nedis is the perfect blender for those who occasionally want to prepare soups, sauces or milkshakes or prepare the first snack for babies.
Easy to use, with just one touch of a button the powerful AC motor starts rotating with 150 W. With its sharp knives, it cuts easily and quickly through any fruit or vegetable. Thanks to its compact design the device can be stowed away easily in a drawer.

With a cable length of 1 m, it is flexible to use but still very user friendly with only one button for controlling the entire mixer. Its sophisticated 'bar' design allows you to mix directly in the bowl, pot or jug.
Easy cleaning by rinsing under running water.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)