• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAHB400CAL Hand-held blender 800 W Aluminium , Black

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nedis KAHB400CAL Mixer Purifier 800 W aluminum, black

  • Black 16000 RPM aluminum printing rod
  • Pulse function chopper
  • 800 W

Technical specifications

  • Energy source: AC
  • Power plug type C (CEE 7/16)

800 W

Product type

Hand-held blender

Factory colour

Aluminium

Black

Weight

830 g

Width

55 mm

Height

440 mm

Cable design

Round

Version

Cable

Depth

60 mm

Cable use

C13/C14 appliances

Material (details)

Plastic

Type

Trim bar

Rotational speed (min.)

15000 U/min

Power supply (details)

200 - 240 V

Rotational speed (max.)

16000 U/min

UKCA

yes

Non-slip feet

no

Pulse function

yes

Ice crushing

no

Removable bowl

yes

Turbo

yes

Chopper

yes

Manual

yes

Measuring cup

yes

Whisk

yes

Detachable blade unit

yes

Dishwasher-proof parts

no

Cord length

1.1 m

Package weight

1.44 kg

Detachable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558395 Nedis KAHB400CAL Hand-held blender 800 W Aluminium , Black

Description

The modern stainless steel design ensures that this hand blender is home in every kitchen.

Make your kitchen complete with this compact but complete 4-in-1 blender kit, which includes a blender and a chopper for cauliflower rice, a whisk to stir milk for a cappuccino or eggs for an omelet, and a convenient container for mixed delicacies. It has never been so easy to prepare soups, sauces and smoothies. This mixer set is faster, more convenient and requires less cleaning than a blender. It comes with a stainless steel shaft and blade and various speeds to cut even the toughest fruits or vegetables.

We want you to be able to mix quickly, easily and in a controlled way. For this reason this mixer has different speeds, a turbo function and the ultra-sharp stainless steel blades which cut almost everything. This is done by the 800 W motor at the push of a button.

This Nedis 4-in-1 mixer set includes a 900 ml container. With the hand blender you can mix directly in the container and get the right amount of ingredients right away. The 500 ml chopper is ideal for chopping onions, nuts and cauliflower while the Ideal hand blender is suitable for the preparation of smooth soups, baby juices and smoothies.

All accessories in this mixer set are dishwasher safe, but also easy to clean with hot water and some cleaning agent If you use the hand blender every day, we strongly recommend that you wash the stick by hand to keep it as new.

This text is machine translated.

Features

  • Powerful 800 W motor for easy mixing and mixing
  • Variable speed levels - thus you are in control
  • Stainless steel shaft and blade - robust and easy to clean
  • Operation at the touch of a button for a quick one-handed handling
  • Contains a chopper, whisk and a convenient container

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)