This stylish kettle has a capacity of 1.7 liters and thanks to the strong power of 2200 W, you have your tea ready in no time. The black finish makes this kettle a stylish, durable, easy to clean and a great addition to your kitchen.
The kettle has a digital control panel with LED lighting on the housing, which allows you to set the temperature, switch on the cooking function or select the keep-warm function. Thanks to the digital function you can easily select your preferred temperature setting between 50-100 °C.
Tea preparation is usually at a temperature of 100°C, but there are a variety of teas where you would prefer to use 90°C or 70°C hot water. For green tea, for example, you prefer to use warm water at 70-80ºC. Keep the water at a perfectly preset temperature with the keep-warm function. Thus, you will always make the perfect cup for you and your guests.
The kettle is suitable for both left and right-handed use due to the 360° base. The kettle is detachable from the ground so that filling and pouring is easier. The large lid and the covered heating element simplify the cleaning.
When the water is boiling, the kettle switches off automatically and is dry and is protected against boiling.
The non-slip feet ensure the kettle is stable and secure. The cable can be wound around the base, so that the kettle can simply be placed in the kitchen or work area.
This text is machine translated.