• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAWK520EGY Kettle Grey Capacity: 1.8 l

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis KAWK520EGY Water boiler 1.8 l 2200 W gray

  • 1.8 L gray
  • 2200 W
  • Water level indicator Anti-limescale filter Rotation-underside 360° Automatic switch-off
  • 0.7 m wireless
  • Housing material: Stainless steel

Technical specifications

  • Energy source: AC
Capacity

1.8 l

Product type

Kettle

2200 W

Factory colour

Grey

Material

Stainless steel

Weight

1200 g

Width

240 mm

Height

260 mm

Length

210 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Material (details)

Stainless steel

Tank volume

1.8 l

Power supply (details)

220 - 240 V

UKCA

yes

Water level indicator

yes

360° rotational base

yes

Cordless

yes

Adjustable thermostat

no

Anti-calc filter

yes

Auto power off

yes

Cord length

0.7 m

Keep warm function

no

Documents & Downloads

Datasheet

Datasheet 3558388 Nedis KAWK520EGY Kettle Grey Capacity: 1.8 l

User & Safety Instructions

User & Safety Instructions 3558388 Nedis KAWK520EGY Kettle Grey Capacity: 1.8 l

Description

This elegant, high-performance electric kettle from Nedis works just as well as it looks: It has a generous capacity of 1.8 liters, brings water to the boil quickly and is designed to minimize lime deposits. With a look made of stainless steel, wood and rubber, our kettle is an elegant, durable and easy-to-clean supplement for your kitchen. It is designed to heat enough water for six to eight cups each time it is used. So no one should wait too long for their tea or coffee.

The wireless 360° swivel socket allows easy removal and the ergonomically shaped kettle is comfortable to handle, even when it is full. The 2200 W covered heating element and removable filter ensure that your water is quickly brought to a boil and that scale is minimized.

This text is machine translated.

Features

  • 1.8 liter capacity - perfect for thirsty guests
  • Cable rewinder - for easy storage
  • Anti-scale filter to make sure water is boiling quickly at all times
  • Wireless 360° rotating base - for easy handling
  • Dry-boil protection - the kettle does not work if it does not contain enough water

Scope of delivery

  • • Water kettle
  • • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)