• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis Lemon squeezer KAJC110CBK 30 W Black, Silver

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis KAJC110CBK Electric Lemon Press 0.8 l 30 W Black, Silver

  • High-performance 30 watt motor – for quick and easy operation
  • 0.8 liter capacity – for 6 portions
  • Rotation in two directions - squeeze the last drop out
  • Includes dust cover: Leave the citrus press on your kitchen worktop for daily use.
  • With two cones and adjustable filter

Technical specifications

  • Power plug type C (CEE 7/16)
Capacity

0.8 l

Product type

Lemon squeezer

30 W

Factory colour

Black

Silver

Width

190 mm

Height

130 mm

Depth

220 mm

Material (details)

Plastic

Lid

yes

Quantity per pack

1 Stück(e)

Pulp filter

yes

Bowl capacity

0.8 l

Number of press cones

2

Handle(s)

yes

Manual

yes

Bowl

yes

Dishwasher-proof parts

yes

Cord length

1 m

Package weight

986 g

Non-slip base

yes

Juice container

no

Documents & Downloads

Datasheet

Datasheet 3558380 Nedis Lemon squeezer KAJC110CBK 30 W Black, Silver

User & Safety Instructions

User & Safety Instructions 3558380 Nedis Lemon squeezer KAJC110CBK 30 W Black, Silver

Description

Enjoy freshly squeezed juice every day. The electric citrus press of Nedis has a large 0.8-liter tank for up to 6 servings. It takes only a few minutes of your time and hardly any effort to prepare your daily vitamin boost.
The container and the juicer are dishwasher safe and can be easily cleaned. With dust cover.

This text is machine translated.

Features

  • High-performance 30 watt motor – for quick and easy operation
  • 0.8 liter capacity – for 6 portions
  • Rotation in two directions - squeeze the last drop out
  • Includes dust cover: Leave the citrus press on your kitchen worktop for daily use.
  • With two cones and adjustable filter

Scope of delivery

  • Lemon squeezer
  • User manual