• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis RDFMCR2000BK Emergency radio FM, FM, AM Emergency radio, FM Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Emergency radio

Tuner

FM

FM

AM

hifi functions

Emergency radio

FM

Dim

(W x H x D) 130 x 65 x 50 mm

Interfaces (input)

USB C®

Power supply (LOV)

rechargeable

solar-powered

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Width

130 mm

Height

65 mm

Depth

50 mm

Weight

247 g

Wireless charging

No

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3630510 Nedis RDFMCR2000BK Emergency radio FM, FM, AM Emergency radio, FM Black

User & Safety Instructions

User & Safety Instructions 3630510 Nedis RDFMCR2000BK Emergency radio FM, FM, AM Emergency radio, FM Black

More interesting products

(*All information is plus legal VAT)