Smartphone Video Rig; robust Smartphone Cage; integrated Smartphone holder (55 -100 mm) with silicone buffer; five hot shoe for attaching LED light, microphone etc.; six 1/4" thread for mounting on a stand; material: ABS plastic; incl. 2 hook and loop cable ties; dimensions: 220 x 138 x 34 mm; weight: 290 g
Technical specifications
Product type
Smartphone holder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404948 Neewer A104 Smartphone holder
Description
The NEEWER A104 is a versatile holder, which has been developed especially for Smartphone photographers and influencers and offers a stable basis for mounting Smartphones, microphones and other accessories. With multiple 1/4-inch threaded holes, users can add additional equipment such as lights or external microphones to improve picture and sound quality during recording. The ergonomic design provides for a comfortable grip and simplifies the handling during longer hours of rotation. In addition, the rig is light and portable, WAS ES Ideal makes for use while traveling.
This text is machine translated.
Scope of delivery
Video rig, hook-and-loop cable tie
System requirements
-
Description
The NEEWER A104 is a versatile holder, which has been developed especially for Smartphone photographers and influencers and offers a stable basis for mounting Smartphones, microphones and other accessories. With multiple 1/4-inch threaded holes, users can add additional equipment such as lights or external microphones to improve picture and sound quality during recording. The ergonomic design provides for a comfortable grip and simplifies the handling during longer hours of rotation. In addition, the rig is light and portable, WAS ES Ideal makes for use while traveling.