• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer DL200 Video dolly

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dolly motor with APP control

  • APP motor Dolly with motor control; motorized camera car; for DSLR cameras, smartphones, ACTION cams; suitable for smooth, level surfaces; manual or Bluetooth control (Android and iOS); LED display, 4 buttons; speed: adjustable in 5 levels; acceleration/braking: direct or soft (selectable); steering angle: 0° - 70°, adjustable with scaling; movement distance: adjustable from 66 - 999 cm; supports time lapse recording; camera connection: 1/4" threaded screw; load capacity: max. 3 kg; Rubber wheels with precision bearings; ultra-quiet stepper motor (less than 30 dB); power supply: built-in lithium battery; battery life: 3 hours, charging time: 3 hours; Dolly can be folded together to store; dimensions: 685 x 3.2 x 1.6 cm (packing dimensions); weight: 5.5 g; with 360° ball head, smartphone holder, ACTION-cam holder; Including USB-C charging cable and deluxe carry case

Technical specifications

Product type

Video dolly

Max. load

3 kg

Weight

685 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404946 Neewer DL200 Video dolly

Description

The NEEWER DL200 is a compact, motorized camera carriage system designed for dynamic, even camera driving in photo and video recordings. This Dolly can be easily controlled via a mobile APP, through which speed, direction of travel and angle can be precisely adjusted. The DL200 enables both straight and curved movements and is suitable for Ideal for product shots, interviews and creative video productions. With a load-bearing capacity that also supports heavier DSLR cameras and non-mirrored systems, and a lightweight, rugged design, the NEEWER DL200 is the perfect solution for filmmakers and content creators who want to integrate professional camera movements into their projects.

This text is machine translated.

Scope of delivery

  • Camera Dolly, 360 degrees ball head, smartphone holder, ACTION-cam holder, USB-C charging cable, Transport box

System requirements

  • -

More interesting products

(*All information is plus legal VAT)