• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer ER1 Video track slider 1/4" built-in battery

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorized camera slider with 2.4G remote control

  • Motorised camera slider with 2.4G remote control; material: Ultra-robust carbon fiber, aluminum; 120 cm camera rail, robust sleds; Ultra-quiet stepper motor (less than 30 8 dB); acceleration/braking: direct or soft (selectable); automatic anti-collision detection; for 120 4° panorama, tracking and horizontal recordings; 2.4 3 GHz remote control included in delivery; range: 10m; APP control via Bluetooth (Android and iOS); modes: manual, videos, time-lapse; 1° ball head with 1/4" thread screw; integrated spirit level (level); 360" stand mounting: 4 adjustable height and angle feet; capacity: max. 5 kg (horizontal), 2.5 kg (45° tilt); power supply: NP-F550 Lithium rechargeable battery (2,600 mAh); dimensions: 4.5 x 16 x 8 cm; weight: 120 kg; incl. ball-head, 6 release cables (C1, C3, N1, N, S1, S2); incl. allen key and 2 screws; incl. NP-F550 battery, charger, carry bag

Technical specifications

Product type

Video track slider

Material

Carbon

Max. load

5 kg

Features

built-in battery

Weight

4.5 kg

Mount type

1/4"

Width

16 cm

Height

8 cm

Length

80 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404947 Neewer ER1 Video track slider 1/4" built-in battery

Description

The NEEWER ER1 is a versatile and robust camera slider designed for precise and uniform camera movements in photo and video productions. With a length of 120 cm it enables longer and smooth movements, Ideal for interviews, product photographs and film scenes. The ER1 can be operated both horizontally and at different angles and is equipped with an adjustable speed and a soft start-stop system, WAS enables a professional control of the camera movements.

This text is machine translated.

Scope of delivery

  • Camera slider, ball head, 6x trigger cable (C1, C3, N1, N, S1, S2), hexagonal key and 2 screws, NP-F50 rechargeable battery, charger, carrying case

System requirements

  • -

More interesting products

(*All information is plus legal VAT)