Premium tripod stand with fluid ball head; Material: Aluminium; Lifting capacity: 10 kg; maximum height: 189 cm; minimum height: 89 cm; three 3-segment telescopic legs with quick release mechanism; 360° fluid ball head with quick-change system; quick-release plate with 1/4" and 3/8" screw; removable 30 cm handle, left and right mountable; adjustable damping; ball head inclination: +90° to -75°; Ball head compatible with RS2/RS3 and 501PL; integrated spirit level (level); 1/4" thread on stand head; sturdy spikes with swiveling rubber feet; dimensions: 93 x 7.5 x 7.5 cm (packing dimensions); weight: 4.6 kg; incl. 3 Allen key; Including carry bag
Technical specifications
Folded height: 36.6" / 93cm
Half shell diameter 75mm
Tripod head type: Fluid head
Tripod leg locking: Locking
Swivel angle 360 °
Angle of inclination -75 to 90°
Tripod leg sections: 3
Product type
Tripod
Operating height (max.)
189 cm
Material
Aluminium alloy
Max. load
8 kg
Weight
4.6 kg
Working height (min.)
89 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404955 Neewer TP75 Tripod Working height=89 - 189 cm
Description
The NEEWER TP75 is a premium tripod with fluid head, which is ideally suited for filming. With a load bearing capacity of 10 kg, the stand is also suitable for cameras with more weight. The 3-segment telescopic legs and the quick-change system at the stand head enable an extremely fast setup and dismantling. With the integrated spirit level and the removable handle the stand can always be aligned to Ideal. In addition, the rotating rubber feet always ensure a very good grip on any surface. Together with the accompanying bag the stand can also be stored and transported very well.
This text is machine translated.
Scope of delivery
Stand, 3x Allen key, carry bag
System requirements
-
Description
The NEEWER TP75 is a premium tripod with fluid head, which is ideally suited for filming. With a load bearing capacity of 10 kg, the stand is also suitable for cameras with more weight. The 3-segment telescopic legs and the quick-change system at the stand head enable an extremely fast setup and dismantling. With the integrated spirit level and the removable handle the stand can always be aligned to Ideal. In addition, the rotating rubber feet always ensure a very good grip on any surface. Together with the accompanying bag the stand can also be stored and transported very well.